
Kanlux LED light bulb EEC: F (A - G) S C37 4,9W E14 RGBCCT E14 4.9 W Cool white, RGB, Warm white, White

Highlights & Details
Kanlux LED lamp smart S C37 4,9W E14 RGBCCT
- Power= 4.9 W Total luminous flux= 470 lm Cool white, RGB, Warm white, White
Technical specifications
- Product type
LED light bulb
E14
- Colour
Cool white
RGB
Warm white
White
F (A - G)
- No. of bulbs
1
- Hub
Not required, optional for remote access
- Operating voltage
220 V
240 V
Alexa
Google Home
Tuya
- Data transfer (Smart Home)
Wireless
No
- Transfer Standard (Smart Home)
Bluetooth
Wi-Fi
- Weight
32 g
- Content
1 pc(s)
- Light features
App control option
Bluetooth control option
15000 h
4.9 W
- Rating per bulb
4.9 W
Candle shape
- Bulb type
LED (monochrome)
- Total luminous flux
470 lm
- Height
106 mm
- (Ø)
37 mm
Documents & Downloads
Datasheet
Datasheet 2484615 Kanlux LED light bulb EEC: F (A - G) S C37 4,9W E14 RGBCCT E14 4.9 W Cool white, RGB, Warm white, White
User & Safety Instructions
User & Safety Instructions 2484615 Kanlux LED light bulb EEC: F (A - G) S C37 4,9W E14 RGBCCT E14 4.9 W Cool white, RGB, Warm white, White
Description
This text is machine translated.
Scope of delivery
- LED Lamps
- Instructions










