

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Cube
230 V
1
Built-in LED
7 W
7 W
4000 K
Neutral white
360 lm
IP54
Graphite
Aluminium
640 g
(W x H x D) 100 x 100 x 100 mm
n.rel.
Yes
100 mm
100 mm
100 mm
Datasheet 2235674 Kanlux Reka 28990 LED outdoor wall light Built-in LED 7 W Graphite
User & Safety Instructions 2235674 Kanlux Reka 28990 LED outdoor wall light Built-in LED 7 W Graphite