

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Square
230 V
1
Built-in LED
7 W
7 W
4000 K
Neutral white
360 lm
Adjustable light emission
IP54
White
Aluminium
640 g
(W x H x D) 100 x 100 x 100 mm
n.rel.
Yes
100 mm
100 mm
100 mm
Datasheet 2235677 Kanlux Reka 28992 LED outdoor wall light Built-in LED 7 W White
User & Safety Instructions 2235677 Kanlux Reka 28992 LED outdoor wall light Built-in LED 7 W White