
Kanlux Streton 36232 LED lamp post EEC: E (A - G) LED (monochrome) LED 150 W Aluminium grey

Technical specifications
- Cable length: 400 mm
- Cable type H05RN-F
- Beam angle 140 °
- Product type
LED lamp post
- Type
Planar
- Operating voltage
230 V
- Bulb type
LED (monochrome)
LED
- Rating per bulb
150 W
150 W
- Energy consumption
150 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
19500 lm
- Protection class
I
IP65
- Factory colour
Aluminium grey
- Material
Aluminium alloy
- Weight
2884 g
- Dim
(L x W x H) 665 x 247 x 99 mm
E (A - G)
- Colour rendering index
70
- Colour temperature range
4000 K
- Width
247 mm
- Height
99 mm
- Length
665 mm
Documents & Downloads
Datasheet
Datasheet 2924043 Kanlux Streton 36232 LED lamp post EEC: E (A - G) LED (monochrome) LED 150 W Aluminium grey
User & Safety Instructions
User & Safety Instructions 2924043 Kanlux Streton 36232 LED lamp post EEC: E (A - G) LED (monochrome) LED 150 W Aluminium grey
Information
Information 2924043 Kanlux Streton 36232 LED lamp post EEC: E (A - G) LED (monochrome) LED 150 W Aluminium grey
Information 2924043 Kanlux Streton 36232 LED lamp post EEC: E (A - G) LED (monochrome) LED 150 W Aluminium grey
Description
This text is machine translated.


