
Number
Highlights & Details
Kärcher Home & Garden 2.643-147.0 Kärcher - Schaumlanze - für Hochdruckreiniger Foam nozzle Suitable for Kärcher 1 pc(s)
- Simple change of the cleaning agent
- Built-in cleaning agent dosage
- Visible Container contents
Technical specifications
- Tank capacity: 0.60 l
- Product type
Foam nozzle
- Suitable for
Kärcher
- Suitable for
K 2 Home
K 2 Premium Home
K 4 Compact
K 4 Compact Home
K 4 Home
K 4 Premium eco!ogic Home
K 4 Premium Home
K 5 Compact
K 5 Compact Home
K 5 Home
Show more
- Dim
(L x W x H) 93 x 201 x 184 mm
- Length
93 mm
- Width
201 mm
- Height
184 mm
- Weight
5
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1425894 Kärcher Home & Garden 2.643-147.0 Kärcher - Schaumlanze - für Hochdruckreiniger Foam nozzle Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 1425894 Kärcher Home & Garden 2.643-147.0 Kärcher - Schaumlanze - für Hochdruckreiniger Foam nozzle Suitable for Kärcher 1 pc(s)
Description
This text is machine translated.











