
Number
Technical specifications
- Battery life: Approx. 13 min (2.5 Ah)Battery capacity 2.5 Ah
- Product type
Coal dust vac
- Features
Incl. 1x battery
- Operating voltage
18 V
- Power consumption (P1)
230 W
- Power (P2)
41 W
- Collector
14 l
- Length
328 mm
- Width
343 mm
- Height
431 mm
- Dim
(L x W x H) 328 x 343 x 431 mm
- Weight
4.5 kg
- Battery voltage
18 V
- Factory colour
Black
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2564157 Kärcher Home & Garden AD 2 1.348-301.0 Coal dust vac 230 W 14 l Incl. 1x battery
User & Safety Instructions
User & Safety Instructions 2564157 Kärcher Home & Garden AD 2 1.348-301.0 Coal dust vac 230 W 14 l Incl. 1x battery
Warranty Terms
Warranty Terms 2564157 Kärcher Home & Garden AD 2 1.348-301.0 Coal dust vac 230 W 14 l Incl. 1x battery
Description
This text is machine translated.
Features
- 18 V Kärcher Battery Power-change battery: Max. Freedom of movement thanks to wireless flexibility. Real time technology with LCD-display for displaying the battery statusFlame-inhibiting material, metal container and metal hose (sheathed): Highest safety when vacuuming ashes - even in case of improper useKärcher Reboost Filter Cleaning Technology - Filter cleaning at the push of a button: Powerful filter cleaning at the push of a button. For a constantly high suction power and large quantities of dirt1-piece filter system (flame retardant) with robust flat pleated filter and metal coarse filter: With robust flat pleated filter and metal coarse filter. For easy emptying and cleaning of the container without dirt contact








