
Number
Highlights & Details
Angle jet pipe
- Convenient cleaning hard-to-reach areas
- Uniform Cleaning
- Better dirt solution and efficient cleaning
Technical specifications
- Weight: 0.5 kg.
- Product type
Angled lance
- Suitable for
Kärcher
- Suitable for
K 2 Home
K 2 Premium Home
K 2.20 M
K 2.100
K 2.120
K 4 Compact
K 4 Compact Home
K 4 Home
K 4 Premium eco!ogic Home
K 4 Premium Home
Show more
- Dim
(L x W x H) 930 x 43 x 116 mm
- Length
930 mm
- Width
43 mm
- Height
116 mm
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583245 Kärcher Home & Garden 2.638-817.0 Kärcher - Strahlrohrverlängerung - für Hochdruckreiniger Angled lance Suitable for Kär
Warranty Terms
Warranty Terms 1583245 Kärcher Home & Garden 2.638-817.0 Kärcher - Strahlrohrverlängerung - für Hochdruckreiniger Angled lance Suitable for Kär
Description
This text is machine translated.











