
Highlights & Details
Kärcher deep well pump BP2 Cistern
- Pump housing, thread and handle made of stainless steel
- Float switch with cable ties
- Integrated pre-filter
Technical specifications
- Product type
Submersible pump
- Features
PG connector
- Max. delivery head
32 m
- Max. feed rate
5700 l/h
- Max. discharge pressure
3.2 bar
- Operating voltage
230 V
- Power consumption (P1)
800 W
- Connection
G1
- Immersion depth
7 m
- Max. cable length
10 m
- Float switch
Yes
- Height
475 mm
- (Ø)
130 mm
- Dim
(Ø x H) 130 mm x 475 mm
- Weight
9.90 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1676287 Kärcher Home & Garden 1.645-420.0 BP 2 Cistern Submersible pump PG connector 5700 l/h 32 m
User & Safety Instructions
User & Safety Instructions 1676287 Kärcher Home & Garden 1.645-420.0 BP 2 Cistern Submersible pump PG connector 5700 l/h 32 m
Warranty Terms
Warranty Terms 1676287 Kärcher Home & Garden 1.645-420.0 BP 2 Cistern Submersible pump PG connector 5700 l/h 32 m
Description
This text is machine translated.
Features
- Integrated non-return valve
- Pump casing and thread made of stainless steel
- Robust stainless steel handle
- Integrated pre-filter
- Simple definition of switching height.
Scope of delivery
- Deep well pump BP2 Cistern
- 10 m connection cable
- Hose connection pieces in 1", 3/4" with hose clamp
- Float switch
- User manual.






