
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
14-day return policy included
Highlights & Details
Dirt milling cutter DB 145 Full Control, K4-K5
- Rotating spot beam
- Powerful cleaning with high pressure
- Bayonet connection
Technical specifications
- Weight: 0.2 kg
- Product type
Dirt remover
- Suitable for
Kärcher
- Suitable for
K 4 Compact
K 4 Compact Home
K 5 Premium Home
K 5 Compact
K 5 Compact Home
- Dim
(L x W x H) 450 x 41 x 41 mm
- Length
450 mm
- Width
41 mm
- Height
41 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583256 Kärcher Home & Garden 2.642-728.0 DB 145 Full Control Dirt remover Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 1583256 Kärcher Home & Garden 2.642-728.0 DB 145 Full Control Dirt remover Suitable for Kärcher 1 pc(s)
Description
The Dirt milling cutter for all Karcher high pressure cleaner class K4 and K5 away with its high-performance rotor nozzle middle with rotating point beam atmospheric dirt effortlessly. In this way, it removes the stubborn dirt such as assets oste or weathered surfaces in a matter of seconds. spotless. In addition, the Dirt milling cutter by large surface power.
This text is machine translated.
This text is machine translated.











