
Number
Total (€ 96.63 / piece)
€
Only 2 Piece(s) available
Highlights & Details
Battery branch shears TLO 2-18 without battery and charger
- Wood and branches up to max. Ø 2.5 cm
- By-pass blade cuts very precisely and gently
- Rubberised hand grip for maximum comfort - especially for longer working hours
- Compatible with the 18 V Kärcher battery power platform
- Safety release prevents accidental start of the branch shears
Technical specifications
- Product type
Lopper
- Features
w/o battery
- Cutting mechanism
Bypass
- Cut width
25 mm
- Dim
(L x W x H) 320 x 89 x 135 mm
- Length
320 mm
- Width
89 mm
- Height
135 mm
- Weight
1.1 kg
- Battery voltage
18 V
- No. of power packs included
0
- Technology
Li-ion
- Power supply (LOV)
rechargeable
- Factory colour
Black
Documents & Downloads
Datasheet
Datasheet 3048646 Kärcher Home & Garden 1.445-340.0 TLO 2-18 Lopper Bypass
User & Safety Instructions
User & Safety Instructions 3048646 Kärcher Home & Garden 1.445-340.0 TLO 2-18 Lopper Bypass
Warranty Terms
Warranty Terms 3048646 Kärcher Home & Garden 1.445-340.0 TLO 2-18 Lopper Bypass
Description
Easy tree maintenance with battery power – branches and branches with a diameter of up to 2.5 centimeters are no problem for the Kärcher battery-operated branch shears. Thanks to its powerful bypass blade it is cut especially precisely and without application of force. The gentle cut also promotes healthy plant growth. This makes cutting and adding trees and cutting back wood, much easier and safer. Comfortable overhead working: With the optional telescopic extension (not included in the delivery) the working at a height of up to 3.5 meters is easy and comfortable.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 170.57*
What kind of Loppers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































