
Number
Highlights & Details
Kärcher Home & Garden 2.644-074.0 T7 Plus T-Racer Surface cleaner Suitable for Kärcher 1 pc(s)
- Two rotating flat jet nozzles
- Spray protection
- Integrated additional power nozzle
- Integrated rinsing nozzle
Technical specifications
- Weight: 1.9 kg
- Product type
Surface cleaner
- Suitable for
Kärcher
- Dim
(L x W x H) 769 x 288 x 996 mm
- Length
769 mm
- Width
288 mm
- Height
996 mm
- Factory colour
Multicolour
- Weight
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2233176 Kärcher Home & Garden 2.644-074.0 T7 Plus T-Racer Surface cleaner Suitable for Kärcher 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2233176 Kärcher Home & Garden 2.644-074.0 T7 Plus T-Racer Surface cleaner Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 2233176 Kärcher Home & Garden 2.644-074.0 T7 Plus T-Racer Surface cleaner Suitable for Kärcher 1 pc(s)
Description
Power thanks to power nozzle also corners and edges thoroughly clean: The surface cleaner T 7 Plus T-Racer including rinsing function – for the effective and spray-free cleaning of large surfaces.
Two rotating flat jet nozzles
· good surface area - ideal for cleaning larger surfaces.
Spray protection
· Spray-free cleaning.
Integrated additional power nozzle
· ideal for spray-free corner and edge cleaning.
· Easy switching between the individual functions via foot switch.
Integrated rinsing nozzle
· the dissolved dirt can be rinsed off directly without annoying rework.
This text is machine translated.








