
Highlights & Details
TLA 4 telescopic handle
- Adjustable joint
- Comfortable telescopic
- Simple installation of the high-pressure gun
Technical specifications
- Product type
Tube extension
- Dim
(L x W x H) 3780 x 120 x 233 mm
- Length
3780 mm
- Width
120 mm
- Height
233 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2339475 Kärcher Home & Garden 2.644-190.0 Kärcher TLA 4 - Teleskopstrahlrohr - für Hochdruckreiniger Tube extension 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2339475 Kärcher Home & Garden 2.644-190.0 Kärcher TLA 4 - Teleskopstrahlrohr - für Hochdruckreiniger Tube extension 1 pc(s)
Warranty Terms
Warranty Terms 2339475 Kärcher Home & Garden 2.644-190.0 Kärcher TLA 4 - Teleskopstrahlrohr - für Hochdruckreiniger Tube extension 1 pc(s)
Description
This text is machine translated.























