
Number
Highlights & Details
Brush rollers Wood surfaces for PCL 3-18
- Uniform and thorough cleaning of wooden surfaces and WPC-outdoor coveringsGood surface performance and optimized brush profile for cleaning wood and WPCBristle material specially adapted to the cleaning task
Technical specifications
- Product type
Brush rollers
- Width
100 mm
- Height
100 mm
- Length
134 mm
- Dim
(L x W x H) 134 x 100 x 100 mm
- Weight
0.2 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2635999 Kärcher Home & Garden 2.644-339.0 Kärcher - Rollenbürste - für Holzoberflächen, WPC (Wood-Plastic-Composites) Brush roll
User & Safety Instructions
User & Safety Instructions 2635999 Kärcher Home & Garden 2.644-339.0 Kärcher - Rollenbürste - für Holzoberflächen, WPC (Wood-Plastic-Composites) Brush roll
Warranty Terms
Warranty Terms 2635999 Kärcher Home & Garden 2.644-339.0 Kärcher - Rollenbürste - für Holzoberflächen, WPC (Wood-Plastic-Composites) Brush roll
Description
This text is machine translated.
Scope of delivery
- Brush rollers Wood surfaces for PCL 3-18


