
Highlights & Details
Control valve
- Continuous regulation of the water flow
- 2-way coupling for connecting two hoses
- Ergonomic design and easy handling
Technical specifications
- Weight 100 g.
- Product type
Hose connector
- Features
with pressure regulator
- Material
Plastic
- Hose connection
Hose connector
- Length
105 mm
- Width
32 mm
- Height
32 mm
- Dim
(L x W x H) 105 x 32 x 32 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2149368 Kärcher Home & Garden 2.645-198.0 Kärcher - Kupplung mit Regulierventil Plastic Hose connector Hose connector with press
User & Safety Instructions
User & Safety Instructions 2149368 Kärcher Home & Garden 2.645-198.0 Kärcher - Kupplung mit Regulierventil Plastic Hose connector Hose connector with press
Warranty Terms
Warranty Terms 2149368 Kärcher Home & Garden 2.645-198.0 Kärcher - Kupplung mit Regulierventil Plastic Hose connector Hose connector with press
Description
This text is machine translated.









