
Highlights & Details
External tap adapter without thread
- Perfect for taps without thread
- Compatible with all click systems
Technical specifications
- Diameter 15 - 20 mm
- Product type
Tap adapter
- Material
Plastic
- Hose connection
Hose connector
- Length
62 mm
- Width
58 mm
- Height
50 mm
- Dim
(L x W x H) 62 x 58 x 50 mm
Documents & Downloads
Datasheet
Datasheet 2149398 Kärcher Home & Garden 2.645-256.0 Kärcher 2.645-256.0, Schwarz Plastic Tap adapter Hose connector
User & Safety Instructions
User & Safety Instructions 2149398 Kärcher Home & Garden 2.645-256.0 Kärcher 2.645-256.0, Schwarz Plastic Tap adapter Hose connector
Warranty Terms
Warranty Terms 2149398 Kärcher Home & Garden 2.645-256.0 Kärcher 2.645-256.0, Schwarz Plastic Tap adapter Hose connector
Description
This text is machine translated.
Features
- Reducing piece for comfortable connection to water taps with an outer diameter between 15 and 20 mm
- Stainless steel wing screw for easy, tool-free installation.





