
Number
Highlights & Details
Kärcher ash and dry vacuum cleaner AD4 Premium
- Kärcher ReBoost filter cleaning for a long lasting suction power
- With special accessories for use as dry vacuum cleaner
Technical specifications
- Product type
Coal dust vac
- Features
Semi-automatic filter cleaning
- Operating voltage
230 V
- Power consumption (P1)
600 W
- Power socket
No
- Material (container)
Metal
- Collector
17 l
- Max. cable length
1.70 m
- Length
365 mm
- Width
330 mm
- Height
565 mm
- Dim
(L x W x H) 365 x 330 x 565 mm
- Weight
5.30 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1676266 Kärcher Home & Garden AD 4 Premium 1.629-731.0 Coal dust vac 600 W 17 l Semi-automatic filter cleaning
User & Safety Instructions
User & Safety Instructions 1676266 Kärcher Home & Garden AD 4 Premium 1.629-731.0 Coal dust vac 600 W 17 l Semi-automatic filter cleaning
Warranty Terms
Warranty Terms 1676266 Kärcher Home & Garden AD 4 Premium 1.629-731.0 Coal dust vac 600 W 17 l Semi-automatic filter cleaning
Description
This text is machine translated.
Features
- Shock-proof round protection
- Cord retention hook
- Anlehnposition
- Accessories storage on the device.
Scope of delivery
- Ash and dry vacuum cleaner AD4 Premium
- Suction hose 1.70 m
- 2 x suction pipe 0.50 m
- Dry suction nozzle, flame retardant
- 1 x Pleated panel filter
- User manual.






