
Number
Highlights & Details
Kärcher garden pump BP 6000 garden set
- Robust and durable
- Comfortable foot pedal for comfortable and back-protecting switch-on and off
- Incl. Completely ready to connect, vacuum resistant spiral hose with suction filter and reverse flow stop
Technical specifications
- Product type
Garden pump kit
- Operating voltage
230 V
- Max. delivery head
45 m
- Max. discharge pressure
4.5 bar
- Max. feed rate
6000 l/h
- Factory colour
Yellow
Black
- Max. cable length
1.50 m
- Power consumption (P1)
1000 W
- Length
384 mm
- Width
204 mm
- Height
253 mm
- Dim
(L x W x H) 384 x 204 x 253 mm
- Weight
9.7 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2992106 Kärcher Home & Garden BP 6.000 Garden Set Garden pump kit 6000 l/h 45 m
User & Safety Instructions
User & Safety Instructions 2992106 Kärcher Home & Garden BP 6.000 Garden Set Garden pump kit 6000 l/h 45 m
Warranty Terms
Warranty Terms 2992106 Kärcher Home & Garden BP 6.000 Garden Set Garden pump kit 6000 l/h 45 m
Description
This text is machine translated.
Features
- Optimised connector piece
- PerfectConnect connection adapter for G1 pumps
- Comfortable foot pedal
- Separate filling opening
- Water drain valve
- 2-way connection adapter for G 1 pumps
- With 6 bits. Suction set PerfectConnect
- Ergonomic carrying handle
Scope of delivery
- BP 6000 garden set
- PerfectConnect connection adapter for G1 pumps
- 2-way connection adapter for G 1 pumps
- Suction set PerfectConnect
- User manual.





