
Number
Total (€ 205.87 / piece)
€ 205.87
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Kärcher hose box HBX 5.35 Automatic: 35 m hose, automatic hose recovery, comfortable and flexible, black
- Without screws, without tools, without stress: With the unique Kärcher FlexChange system the tube box can be removed from the wall holder or the ground spike in seconds (e.g. in winter).
- Robust and detachable wall mount : The use of robust materials with a metal core ensures durability and stability. Thanks to the removable wall bracket, you won't get hung up on it.
- Automatic hose rewinding: Pull the hose briefly once and the hose recovery rolls the hose fully automatically. Maximum comfort without knots, cranking, dirty hands-free.
Technical specifications
- Product type
Hose reel
- Length
35 m
- hose diameter
1/2"
- Factory colour
Black
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350502 Kärcher Home & Garden 2.645-381.0 HBX 5.35 Automatic Hose reel 35 m 1/2" 1 pc(s) Black
User & Safety Instructions
User & Safety Instructions 3350502 Kärcher Home & Garden 2.645-381.0 HBX 5.35 Automatic Hose reel 35 m 1/2" 1 pc(s) Black
Warranty Terms
Warranty Terms 3350502 Kärcher Home & Garden 2.645-381.0 HBX 5.35 Automatic Hose reel 35 m 1/2" 1 pc(s) Black
Description
Always stowed away in the best way: The stylish hose box is mounted to the wall to save space and connected to the tap with a connection hose. Thanks to the wall bracket the hose box can be rotated more than 180° so it easily reaches any angle of the garden. The garden hose can be easily extended to a maximum length of 35 meters. Thus, there are appropriate locking levels: The hose snaps in fully automatically at short intervals. The catch disengages through a light draw at the end of the hose, allowing the hose to retract automatically and without kinks and knots. The tube box also scores with FlexChange, an innovative mounting system for easy replacement of the tube box between the wall mount and the optionally available ground spike. Moreover, the wall holder is detachable and possesses slots for syringes and irrigation accessories. The hose box is UV and frost resistant and can therefore be placed on the wall throughout the year.
This text is machine translated.
This text is machine translated.
Features
- Automatic hose feed
- Hose guide
- Syringe holder
Scope of delivery
- Kärcher HBX 5.35 automatic
- Hose guide
- 2x hose coupling
- Hose coupling with AquaStop
- Connection hose Primoflex 1.5 m
- 35 m hose
- G 3/4-tap connection with G 1/2-reducer
- Syringe
- Wall bracket includes screws and rawlplugs
















