
Number
Highlights & Details
Kärcher cordless hedge trimmer HGE 2-18 battery set, cutting length of 45 cm, 18 mm tooth pitch, including battery and charger
- Diamond-ground blade: The blade provides for a precise cutting result.
- 2-hand safety circuit: Prevents the hedge trimmer from starting unintentionally.
- Ergonomic grip design: For a pleasant and secure hold even when working for long periods.
- Hanging loop: The device has a suspension loop integrated into the handle for space-saving storage.
- Blade protection: Easy to install, for a safe transportation to the application point and for a safe storage of the hedge trimmers.
- 18 V Kärcher Battery Power battery platform: The device can be operated with all 18 V Kärcher Battery Power-batteries.
- Lightweight: Even when working for longer periods, the shoulders and arms do not get tired.
- Guiding protection: Protects the knife and prevents damage to buildings and floors."
Technical specifications
- Tooth pitch 18 mm
- Knife speed 2450 cuts/min
- Operating voltage
18 V
- Product type
Cordless hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
450 mm
- Rechargeable battery capacity (details)
2 Ah
- Max. battery life
30 min
- Battery voltage
18 V
- No. of power packs included
1
- Features
+ battery
+ charger
- Weight
2.3 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3594851 Kärcher Home & Garden HGE 2-18 Battery Set Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion
User & Safety Instructions
User & Safety Instructions 3594851 Kärcher Home & Garden HGE 2-18 Battery Set Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion
Warranty Terms
Warranty Terms 3594851 Kärcher Home & Garden HGE 2-18 Battery Set Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion
Description
This text is machine translated.
Scope of delivery
- Blade protector
- Battery 18V 2.0 Ah
- Charger
Hints
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer







