
Number
Highlights & Details
Kärcher battery-operated hedge trimmer HGE 3-18 battery set, 50 cm cutting length, 22 mm tooth spacing, rotatable handle, including cut-off reverser, Battery and charger
- Rotating handle: allows comfortable working when cutting hedges. The handle can be rotated by 90° to the left and right and is therefore suitable for left and right-handed persons.
- Clippings Reverser- Moves the hedge cut, which would otherwise fall into the hedge, comfortably on the ground in front of the user.
- Saw function: Particularly useful for hedges with a few thicker branches.
- Diamond-ground trade fairr: The blade ensures a precise cutting result.
- 2-hand safety circuit: Prevents the hedge trimmer from starting unintentionally.
- Suspension eye: The device has a suspension eye integrated in the handle for space-saving storage.
- Blade protection: Easy to install, for a safe transportation to the application point and for a safe storage of the hedge trimmers. The cut reverser can be mounted on the blade guard for transport or storage.
- 18 V Kärcher Battery Power Battery Platform: The unit can be operated with all 18 V Kärcher Battery Power batteries.
- Guide Protection: Protects the knife and prevents damage to buildings and floors.
- Ergonomic handle design: For a pleasant and secure hold even when working for long periods.
Technical specifications
- Tooth pitch 22 mm
- Knife speed 2450 cuts/min
- Operating voltage
18 V
- Product type
Cordless hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
500 mm
- Rechargeable battery capacity (details)
2.0 Ah
- Max. battery life
30 min
- Battery voltage
18 V
- No. of power packs included
1
- Features
+ battery
+ charger
- Weight
2.4 kg
- Charging time
73 min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3594842 Kärcher Home & Garden HGE 3-18 Battery Set Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion
User & Safety Instructions
User & Safety Instructions 3594842 Kärcher Home & Garden HGE 3-18 Battery Set Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion
Warranty Terms
Warranty Terms 3594842 Kärcher Home & Garden HGE 3-18 Battery Set Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion
Description
This text is machine translated.
Scope of delivery
- Blade protector
- Grass clipping sweeper
- Battery 2.0 Ah and charger
Hints
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer









