
Number
Highlights & Details
Kärcher K 2 power control home high-pressure cleaner
- Operating pressure (max.): 110 bar
- Max. feed rate: 360 l/h
- Power consumption (P1): 1400 W
Technical specifications
- Product type
Pressure washer
- Features
Water filter
Cleaner container
- Cleaning system
Cold water
- Nozzle type
Bodywork cleaner/patio cleaner
Jet nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 - 240 V
- Power consumption (P1)
1400 W
- Operating pressure (max.)
110 bar
- Max. feed rate
360 l/h
- Max. cable length
5 m
- Hose connector
19 mm (3/4") Ø
- Hose length
5 m
- Feed temperature
40 °C
- Weight
3.99 kg
- Dim
(L x W x H) 246 x 280 x 586 mm
- Length
246 mm
- Width
280 mm
- Height
586 mm
- Operating pressure (min.)
20 bar
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2339457 Kärcher Home & Garden K 2 Power Control Home Pressure washer 110 bar Cold water
User & Safety Instructions
User & Safety Instructions 2339457 Kärcher Home & Garden K 2 Power Control Home Pressure washer 110 bar Cold water
Information
Repairability/durability data sheet 2339457 Kärcher Home & Garden K 2 Power Control Home Pressure washer 110 bar Cold water
Security datasheet
Security datasheet 2339457 Kärcher Home & Garden K 2 Power Control Home Pressure washer 110 bar Cold water
Warranty Terms
Warranty Terms 2339457 Kärcher Home & Garden K 2 Power Control Home Pressure washer 110 bar Cold water
Description
Home & Garden app
The Kärcher Home & Garden app makes you a cleaning expert.
Use our great Kärcher knowledge for the perfect cleaning result
Gun and spray pipes with Quick Connect
Simply plug-in and turn – there are two different jet pipes available.
Optimum pressure setting: 3 pressure and one detergent level are available.
Height-adjustable telescopic handle
For a comfortable pull height.
Completely retractable for optimum storage.
Integrated suction hose
For quick, easy and comfortable application of cleaning agents with the high-pressure cleaner.
Easy to use. Suction hose for the use of cleaning agents.
This text is machine translated.
Features
- High pressure gun G 120 Q
- Vario power jet
- cleaning center insert via suction
- dirt remover
- Quick Connect
- adapter on the side of the device: Garden connection 3/4"
- Home kit (surface cleaner T1, cleaning agent Patio & Deck 0.5 l











