
Highlights & Details
Kärcher high pressure cleaner K 4 premium Power control Flex
- Operating pressure (max.): 130 bar
- Max. feed rate: 420 l/h
Technical specifications
- Product type
Pressure washer
- Features
Cleaner container
Water filter
Hose reel
- Cleaning system
Cold water
- Nozzle type
Jet nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
130 bar
- Power (P2)
1800 W
- Max. feed rate
420 l/h
- Max. cable length
5 m
- Hose length
8 m
- Feed temperature
40 °C
- Weight
12.2 kg
- Dim
(L x W x H) 417 x 306 x 584 mm
- Length
417 mm
- Width
306 mm
- Height
584 mm
- Operating pressure (min.)
20 bar
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3350476 Kärcher Home & Garden K 4 Premium Power Control Flex Pressure washer 130 bar Cold water
User & Safety Instructions
User & Safety Instructions 3350476 Kärcher Home & Garden K 4 Premium Power Control Flex Pressure washer 130 bar Cold water
User & Safety Instructions 3350476 Kärcher Home & Garden K 4 Premium Power Control Flex Pressure washer 130 bar Cold water
User & Safety Instructions 3350476 Kärcher Home & Garden K 4 Premium Power Control Flex Pressure washer 130 bar Cold water
User & Safety Instructions 3350476 Kärcher Home & Garden K 4 Premium Power Control Flex Pressure washer 130 bar Cold water
Description
This text is machine translated.
Features
- Power control pistol: By turning the steel tube and the pressure level indicator, you can easily adjust the pressure.
- Highest stability: With its low center of gravity and extended base, the high-pressure cleaner offers maximum support.
- Superior performance: The water-cooled motor is particularly durable and powerful.
- Plug 'n' Clean System: Quick, easy, comfortable – with Plug 'n' Clean, the cleaning agent can be easily replaced with one hand.
- Hose reel: With the built-in hose reel, you can stow away the hose quickly and easily.
Scope of delivery
- Telescopic handle
- Built-in water filter
- Adapter garden hose connection A3/4"
- HD-hose 8 m
- High-pressure gun G 160 Q Power control
- Vario Power steel tube
- Dirt milling cutter










