
Number
Highlights & Details
Kärcher high pressure cleaner K 5 Power control Flex
- Operating pressure (max.): 145 bar
- Max. feed rate: 500 l/h
Technical specifications
- Product type
Pressure washer
- Features
Cleaner container
Water filter
- Cleaning system
Cold water
- Nozzle type
Jet nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
145 bar
- Power (P2)
2100 W
- Max. feed rate
500 l/h
- Max. cable length
5 m
- Hose length
10 m
- Feed temperature
40 °C
- Weight
12.2 kg
- Dim
(L x W x H) 405 x 306 x 584 mm
- Length
405 mm
- Width
306 mm
- Height
584 mm
- Operating pressure (min.)
20 bar
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3350478 Kärcher Home & Garden K 5 Power Control Flex Pressure washer 145 bar Cold water
User & Safety Instructions
User & Safety Instructions 3350478 Kärcher Home & Garden K 5 Power Control Flex Pressure washer 145 bar Cold water
User & Safety Instructions 3350478 Kärcher Home & Garden K 5 Power Control Flex Pressure washer 145 bar Cold water
User & Safety Instructions 3350478 Kärcher Home & Garden K 5 Power Control Flex Pressure washer 145 bar Cold water
User & Safety Instructions 3350478 Kärcher Home & Garden K 5 Power Control Flex Pressure washer 145 bar Cold water
Warranty Terms
Warranty Terms 3350478 Kärcher Home & Garden K 5 Power Control Flex Pressure washer 145 bar Cold water
Description
This text is machine translated.
Features
- Discover valuable Kärcher expert tips with the Home and Garden APP, such as the right pressure for your cleaning task - customized to your device
- Cleaning has never been so easy; by turning the blast pipe the pressure is regulated - the LED display on the FULL CONTROL Power Pistol enables easy control of the setting made
- The powerful solution - Multiple cleaning tasks on vehicles, garden devices, balcony and garden furniture, fences and paths, stairs and stone walls, the K 5 meets with ease
- Plug 'n' Clean System: Quick, easy, comfortable – with Plug 'n' Clean, the cleaning agent can be easily replaced with one hand.
Scope of delivery
- Telescopic handle
- Built-in water filter
- Adapter garden hose connection A3/4"
- HD-hose 10 m
- High-pressure gun G 160 Q Power control
- Vario Power steel tube
- Dirt milling cutter










