
Highlights & Details
Kärcher high pressure cleaner K 7 Power Flex
- Operating pressure (max.): 180 bar
- Max. feed rate: 600 l/h
Technical specifications
- Product type
Pressure washer
- Features
Cleaner container
Water filter
- Cleaning system
Cold water
- Nozzle type
Jet nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
180 bar
- Power (P2)
3000 W
- Max. feed rate
600 l/h
- Max. cable length
5 m
- Hose length
10 m
- Feed temperature
40 °C
- Weight
17.3 kg
- Dim
(L x W x H) 458 x 330 x 669 mm
- Length
458 mm
- Width
330 mm
- Height
669 mm
- Operating pressure (min.)
20 bar
- Product type description
Puissance, praticité et performance pour un nettoyage en profondeur.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3350484 Kärcher Home & Garden K 7 Power Flex Pressure washer 180 bar Cold water
User & Safety Instructions
User & Safety Instructions 3350484 Kärcher Home & Garden K 7 Power Flex Pressure washer 180 bar Cold water
User & Safety Instructions 3350484 Kärcher Home & Garden K 7 Power Flex Pressure washer 180 bar Cold water
Information
Repairability/durability data sheet 3350484 Kärcher Home & Garden K 7 Power Flex Pressure washer 180 bar Cold water
Description
This text is machine translated.
Features
- High-pressure cleaning: The K 7 Premium Power high-pressure cleaner thoroughly removes persistent dirt with a flow rate of 600 l/h and a maximum of 180 bar water pressure
- All in all a strong performance: With a power of 3,000 W, the high-pressure cleaner is equipped for every challenge; in just one hour up to 60 m² of surface can be cleaned
- Application areas: Whether terraces, vehicles, garden furniture, fences, paths, Walls or facades – the high-pressure cleaner is the ideal partner for all garden cleaning tasks
- Plug 'n' Clean System: Quick, easy, comfortable – with Plug 'n' Clean, the cleaning agent can be easily replaced with one hand.
Scope of delivery
- Telescopic handle
- Built-in water filter
- Adapter garden hose connection A3/4"
- HD-hose 10 m Premium Flex
- High-pressure gun G 180 Q Power control
- Vario Power steel tube
- Dirt milling cutter













