
Number
Highlights & Details
Car nozzle for all WD and SE
- Suitable for all Kärcher Home & Garden wet-/dry vacuum cleanersOptimised nozzle in a new design for a reliable dirt removalThe nozzle is handy, fits perfectly in the hand and is easy to handle
Technical specifications
- Product type
Car nozzle
- Compatible with (details)
Kärcher home & garden wet-/dry vacuum cleaner
- Content
1 pc(s)
- Width
105 mm
- Height
40 mm
- Length
258 mm
- Factory colour
Multicolour
- Weight
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2636002 Kärcher Home & Garden Kärcher - Autodüse - für Staubsauger - für Kärcher WD 2 2.863-316.0
User & Safety Instructions
User & Safety Instructions 2636002 Kärcher Home & Garden Kärcher - Autodüse - für Staubsauger - für Kärcher WD 2 2.863-316.0
Warranty Terms
Warranty Terms 2636002 Kärcher Home & Garden Kärcher - Autodüse - für Staubsauger - für Kärcher WD 2 2.863-316.0
Description
This text is machine translated.
Scope of delivery
- Car nozzle for all WD and SE


