
Highlights & Details
Kärcher KHB 4-18 Battery medium pressure cleaner
- Operating pressure (max.): 24 bar
- Max. feed rate: 170 l/h
Technical specifications
- Product type
Battery jet washer
- Features
incl. battery
Water filter
- Cleaning system
Cold water
- Nozzle type
Dirtblaster nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Operating pressure (max.)
24 bar
- Max. feed rate
170 l/h
- Feed temperature
40 °C
- Weight
1.30 kg
- Dim
(L x W x H) 292 x 89 x 228 mm
- Length
292 mm
- Width
89 mm
- Height
228 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2339473 Kärcher Home & Garden KHB 4-18 Battery Set *EU Battery jet washer 24 bar Cold water
User & Safety Instructions
User & Safety Instructions 2339473 Kärcher Home & Garden KHB 4-18 Battery Set *EU Battery jet washer 24 bar Cold water
Warranty Terms
Warranty Terms 2339473 Kärcher Home & Garden KHB 4-18 Battery Set *EU Battery jet washer 24 bar Cold water
Description
18 V Kärcher Battery Power-change battery
· Real Time Technology with LCD battery display: Remaining time, remaining charging time
And battery capacity.
· Long-lasting and powerful thanks to lithium-ion cells.
Efficient and ideal matched medium pressure
· 21 bar printing for efficient, mobile and easy cleaning in between.
· Easy-to-replace Quick Connect nozzles.
Light and compact device design
· Maximum freedom of movement and cleaning flexibility.
· Hand-held accumulator medium pressure cleaner for cleaning in between.
Accessories for versatile applications
· for stairs and smaller areas: The PS 20 handheld.
· The MJ 24 handheld combines 5 nozzles in one tube for cleaning
And water.
This text is machine translated.
Scope of delivery
- KHB 4-18 battery set
- Charger
- Accumulator
- Integrated water filter
- Adapter for garden hose connection A3/4"
- QC handheld flat jet nozzle
- 1-way lance






