
Number
Total (€ 326.89 / piece)
€ 326.89
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ battery
+ charger
- Technology
Li-ion
- Rechargeable battery capacity (details)
5.0 Ah
- Max. battery life
28 min
- Cutting width (max.)
340 mm
- Blade depth setting
5 x
- Collector
35 l
- Weight
12.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3340060 Kärcher Home & Garden LMO 3-18 Battery Set Rechargeable battery Cordless lawn mover + battery, + charger Cutting width (
User & Safety Instructions
User & Safety Instructions 3340060 Kärcher Home & Garden LMO 3-18 Battery Set Rechargeable battery Cordless lawn mover + battery, + charger Cutting width (



















