
Number
Total (€ 444.54 / piece)
€ 444.54
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ spare battery
+ charger
- Technology
Li-ion
- Rechargeable battery capacity (details)
5.0 Ah
- Max. battery life
40 min
- Cutting width (max.)
3700 mm
- Blade depth setting
5 x
- Collector
40 l
- Weight
14.2 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3340062 Kärcher Home & Garden LMO 4-18 Dual Battery Set Rechargeable battery Cordless lawn mover + spare battery, + charger Cutt
User & Safety Instructions
User & Safety Instructions 3340062 Kärcher Home & Garden LMO 4-18 Dual Battery Set Rechargeable battery Cordless lawn mover + spare battery, + charger Cutt
















