
Number
Total (€ 508.40 / piece)
€ 508.40
plus VAT.
Technical specifications
- Operating type
Rechargeable battery
- Features
+ spare battery
+ charger
- Technology
Li-ion
- Rechargeable battery capacity (details)
5.0 Ah
- Max. battery life
20 min
- Cutting width (max.)
410 mm
- Blade depth setting
6 x
- Collector
45 l
- Weight
14 kg
- UKCA
yes
- Product type
Cordless lawn mover
Documents & Downloads
Datasheet
Datasheet 3340064 Kärcher Home & Garden LMO 5-18 Dual Battery Set Rechargeable battery Cordless lawn mover + spare battery, + charger Cutt
User & Safety Instructions
User & Safety Instructions 3340064 Kärcher Home & Garden LMO 5-18 Dual Battery Set Rechargeable battery Cordless lawn mover + spare battery, + charger Cutt















