
Number
Technical specifications
- Product type
Hose connector
- Hose connection
13 mm (1/2") - 15 mm (5/8")
16 - 19 mm (3/4") Ø
- Series
Rain System®
- Dim
(L x W x H) 65 x 39 x 39 mm
- Irrigation frequency
On demand
- Weight
33 g
- Width
39 mm
- Height
39 mm
- Length
65 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2340465 Kärcher Home & Garden Rain System® 2.645-207.0 Hose connector 13 mm (1/2") - 15 mm (5/8") , 16 - 19 mm (3/4") Ø
User & Safety Instructions
User & Safety Instructions 2340465 Kärcher Home & Garden Rain System® 2.645-207.0 Hose connector 13 mm (1/2") - 15 mm (5/8") , 16 - 19 mm (3/4") Ø
Warranty Terms
Warranty Terms 2340465 Kärcher Home & Garden Rain System® 2.645-207.0 Hose connector 13 mm (1/2") - 15 mm (5/8") , 16 - 19 mm (3/4") Ø










