
Number
Highlights & Details
SP 9,000 Flat suction submersible pump
- Water damage in the house and in the basement (washing machine leakage/groundwater entry) or pumping out water from pools
- Automatic bleeding - starting from a water level of 7 mm, the pump starts operation in manual mode
- Fixing possibility for the float switch for continuous operation
- Sturdy and easy to attach pre-filter as accessories
Technical specifications
- Residual water height 1 mm
- Pressure max. 0.7 bar
- Max. Delivery temperature: 35 °C
- Product type
Wet intake submersible pump
- Max. delivery head
6 m
- Max. feed rate
9000 l/h
- Max. discharge pressure
0.6 bar
- Operating voltage
230 V
- Power consumption (P1)
280 W
- Connection
G1 1/2
- Max. size of solids
5 mm
- Immersion depth
max. 7 m
- Max. cable length
10 m
- Float switch
Yes
- Length
227 mm
- Width
240 mm
- Height
262 mm
- Dim
(L x W x H) 227 x 240 x 262 mm
- Weight
3.7 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048696 Kärcher Home & Garden 1.645-810.0 SP 9.000 Flat Wet intake submersible pump 9000 l/h 6 m
User & Safety Instructions
User & Safety Instructions 3048696 Kärcher Home & Garden 1.645-810.0 SP 9.000 Flat Wet intake submersible pump 9000 l/h 6 m
Warranty Terms
Warranty Terms 3048696 Kärcher Home & Garden 1.645-810.0 SP 9.000 Flat Wet intake submersible pump 9000 l/h 6 m
Description
This text is machine translated.
Features
- In automatic mode (auto) the pump switches automatically to the water level
- In manual operation the pump runs permanently to reach the minimum residual water level
- Convenient carrying handle
- Float switch with fixing option
- Ceramic mechanical seal
- Simple hose connection thanks to Quick Connect
- Switchover flat suction





