
Highlights & Details
Kärcher Home & Garden 2.642-725.0 VP 145 Full Control Adjustable nozzle Suitable for Kärcher 1 pc(s)
- Continuous adjustment
- Continuous pressure regulation
- No steel tube change required
Technical specifications
- Weight: 0.2 kg.
- Product type
Adjustable nozzle
- Suitable for
Kärcher
- Suitable for
K 4 Compact
K 4 Compact Home
K 5 Compact
K 5 Compact Home
K 5 Premium Home
- Dim
(L x W x H) 448 x 46 x 46 mm
- Length
448 mm
- Width
46 mm
- Height
46 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583253 Kärcher Home & Garden 2.642-725.0 VP 145 Full Control Adjustable nozzle Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 1583253 Kärcher Home & Garden 2.642-725.0 VP 145 Full Control Adjustable nozzle Suitable for Kärcher 1 pc(s)
Description
The Vario-power jet pipe: from the low pressure cleaning agents beam up to the high-pressure beam in continuous pressure regulation by simply turning the jet pipe. Ideal for cleaning small areas around the house and the garden. For example, for use at walls, paths, fences or vehicles. Suitable for all Karcher high pressure cleaner class K4 to K5.
This text is machine translated.
This text is machine translated.











