
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Kärcher Home & Garden 2.643-254.0 VP 180 S Adapter Suitable for Kärcher 1 pc(s)
- Adaptation of the pressure of the respective cleaning task
- On a beam tube replacement can be waived
- Adjustable 360° swivel
Technical specifications
- Weight: 0.2 kg.
- Product type
Adapter
- Suitable for
Kärcher
- Suitable for
K 2 Home
K 4 Compact
K 4 Compact Home
K 4 Home
K 4 Premium eco!ogic Home
K 4 Premium Home
K 4.00 EcoSilent ALU
K 4.650 Jubilee T250
K 5 Compact
K 5 Compact Home
Show more
- Dim
(L x W x H) 166 x 42 x 62 mm
- Length
166 mm
- Width
42 mm
- Height
62 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583247 Kärcher Home & Garden 2.643-254.0 VP 180 S Adapter Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 1583247 Kärcher Home & Garden 2.643-254.0 VP 180 S Adapter Suitable for Kärcher 1 pc(s)
Description
The short and easy Vario Power Jet Short 360° with continuous pressure regulation and flexibly adjustable 360°-joint is ideal for cleaning nearby, areas that are difficult to access.
This text is machine translated.
This text is machine translated.












