
Number
Highlights & Details
Wet-/DRY VACUUM CLEANER WD 2 PLUS V-12/4/18 C
- 1000 W
- 12 L plastic container
- 4 meter cable
- 1.8 meter suction hose
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Blower
- Operating voltage
230 V
- Power consumption (P1)
1000 W
- Power (P2)
1000 W
- Material (container)
Plastic
- Collector
12 l
- Max. cable length
4 m
- Length
349 mm
- Width
328 mm
- Height
378 mm
- Dim
(L x W x H) 349 x 328 x 378 mm
- Weight
4.25 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2491043 Kärcher Home & Garden WD 2 Plus V-12/4/18 C 1.628-009.0 Wet/dry vacuum cleaner 1000 W 12 l Blower
User & Safety Instructions
User & Safety Instructions 2491043 Kärcher Home & Garden WD 2 Plus V-12/4/18 C 1.628-009.0 Wet/dry vacuum cleaner 1000 W 12 l Blower
Conformity certificate
Conformity certificate 2491043 Kärcher Home & Garden WD 2 Plus V-12/4/18 C 1.628-009.0 Wet/dry vacuum cleaner 1000 W 12 l Blower
Warranty Terms
Warranty Terms 2491043 Kärcher Home & Garden WD 2 Plus V-12/4/18 C 1.628-009.0 Wet/dry vacuum cleaner 1000 W 12 l Blower
Description
One-piece cartridge filter
· For wet and dry vacuuming without additional filter change.
· Simple filter installation and removal by turning without additional
Sealing part.
Convenient accessory storage
· Space-saving, secure and easy-to-use storage of accessories.
· Compact device storage.
Convenient blowing function
· The practical blowing function helps wherever sucking is not possible.
· Effortless removal of dirt, e.g. from a gravel bed
Filter bag
· 3-ply non-woven material, extremely tear-resistant.
· For longer lasting suction power and high dust retention.
This text is machine translated.
Features
- Storage space for small parts
- Blow function
- Foldable carrying handle
- Parking position
- shock-resistant protection against circulation
Scope of delivery
- Suction hose 1.80 m
- 2x Suction pipe 0.50 m
- Crevice tool
- 1x filter bag
- Cartridge filter
















