
Number
Highlights & Details
Wet-/DRY VACUUM CLEANER WD 3 S V-17/4/20
- Cartridge Filters
- Convenient cable and accessory storage
- Storage of hoses at the device head
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Blower
- Operating voltage
230 V
- Power consumption (P1)
1000 W
- Power (P2)
1000 W
- Material (container)
Stainless steel
- Collector
17 l
- Max. cable length
4 m
- Length
353 mm
- Width
328 mm
- Height
493 mm
- Dim
(L x W x H) 353 x 328 x 493 mm
- Weight
4.83 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2491045 Kärcher Home & Garden WD 3 S V-17/4/20 1.628-135.0 Wet/dry vacuum cleaner 1000 W 17 l Blower
User & Safety Instructions
User & Safety Instructions 2491045 Kärcher Home & Garden WD 3 S V-17/4/20 1.628-135.0 Wet/dry vacuum cleaner 1000 W 17 l Blower
Conformity certificate
Conformity certificate 2491045 Kärcher Home & Garden WD 3 S V-17/4/20 1.628-135.0 Wet/dry vacuum cleaner 1000 W 17 l Blower
Warranty Terms
Warranty Terms 2491045 Kärcher Home & Garden WD 3 S V-17/4/20 1.628-135.0 Wet/dry vacuum cleaner 1000 W 17 l Blower
Description
4 m cable, 2 m suction hose and compact storage absorbent and efficient at the same time.
Einpart cartridge filter
· For wet and dry vacuuming without additional filter change.
· Simple filter installation and removal by turning without additional
Sealing part.
Convenient cable and accessory storage
· Space-saving, secure and easy-to-use storage of accessories.
· Secure storage of the connection cable via the integrated cable hook.
Hose storage at the device head
· Space-saving storage of the suction hose by hanging on the
Device head.
· Intuitive fixing, suitable for both right and left-handed people.
Storage area
· For safe storage of tools and small parts such as Screws
And nails.
This text is machine translated.
Features
- Blowing function
- Storage area for small parts
- Foldable carrying handle
- Cable hooks
- Parking position
- shock-resistant protection against circulation
Scope of delivery
- Suction hose 2 m
- 2x Suction pipe 0.50 m
- Crevice tool
- 1x filter bag
- Cartridge filter



















