
Number
Highlights & Details
Kärcher WD 4-18 S Dual battery set
- Powerful 36 V motor operated with 2 18 V Li-ion batteries
- Flat-fold filter with patented filter removal technology
- Practical blowing function
- Incl. 2x battery and 2x chargers
Technical specifications
- Battery type Lithium-ion battery
- Runtime each battery charging min approx. 28 (5.0 Ah) / approx. 14 (2.5 Ah)
- Product type
Cordless wet/dry vacuum cleaner
- Features
Incl. 2x battery
Incl. charger
Cordless
- Operating voltage
36 V
- Power consumption (P1)
380 W
- Material (container)
Plastic
- Collector
20 l
- Length
385 mm
- Width
411 mm
- Height
524 mm
- Dim
(L x W x H) 385 x 411 x 524 mm
- Weight
7 kg
- Battery capacity
5000 mAh
- Battery voltage
18 V
- No. of power packs included
2
- Factory colour
Yellow
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3340046 Kärcher Home & Garden WD 4-18 S Dual Battery Set V-20/22 1.628-626.0 Cordless wet/dry vacuum cleaner 380 W 20 l Incl. 2x
User & Safety Instructions
User & Safety Instructions 3340046 Kärcher Home & Garden WD 4-18 S Dual Battery Set V-20/22 1.628-626.0 Cordless wet/dry vacuum cleaner 380 W 20 l Incl. 2x
Description
18 V + 18 V = 36 V Power:
Powerful 36 V motor operated with 2 18 V Li-ion batteries. Real-time technology with LCD battery display: Remaining time, remaining charge time and battery capacity. The battery-powered wet/dry vacuum cleaner with the highest suction power within the Kärcher home & garden range.
Patented filter removal technology:
Very fast and easy removal of the filter by unfolding the filter cassette - completely without dirt contact. For wet and dry suction without additional filter change.
Practical blowing function:
The practical blowing function helps wherever vacuuming is not possible. Effortless removal of dirt, e.g. from a pebble bed.
This text is machine translated.
Features
- Blowing function
- Parking position
- Intermediate parking position of the handle on the device head
- Storage of hoses at the device head
- Additional storage of accessories at the top of the device
- Accessory storage on the device
- Shock-resistant circulating protection
- Swivel wheels 4 pieces
Scope of delivery
- WD 4-18 S Dual battery set V-20/22
- 18 V/5.0 Ah battery Power-rechargeable battery (2 pieces)
- Charger: 18 V Battery Power-fast charger (2 pieces)
- Suction hose: 2.2 m, with curved hand grip, plastic
- Removable grip
- Suction pipes: 2 piece, 0.5 m, 35 mm, plastic
- Wet/dry suction nozzle: Clips
- Gap nozzle
- Fleece filter bags
- User manual













