
Number
Highlights & Details
Wet-/dry suction WD 4 V-20/5/22
- Patented filter removal technology
- 3-ply nonwoven material, extremely tear-resistant
- Practical storage of accessories incl. Storage of hoses at the device head
- Blowing function: The practical blowing function helps wherever vacuuming is not possible
- For best cleaning results, no matter whether dry or wet, fine or coarse dirt
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Operating voltage
230 V
- Power consumption (P1)
1000 W
- Power socket
No
- Material (container)
Plastic
- Collector
20 l
- Max. cable length
5 m
- Length
384 mm
- Width
365 mm
- Height
526 mm
- Dim
(L x W x H) 384 x 365 x 526 mm
- Weight
6.8 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048676 Kärcher Home & Garden WD 4 V-20/5/22 1.628-209.0 Wet/dry vacuum cleaner 1000 W 20 l
User & Safety Instructions
User & Safety Instructions 3048676 Kärcher Home & Garden WD 4 V-20/5/22 1.628-209.0 Wet/dry vacuum cleaner 1000 W 20 l
Warranty Terms
Warranty Terms 3048676 Kärcher Home & Garden WD 4 V-20/5/22 1.628-209.0 Wet/dry vacuum cleaner 1000 W 20 l
Description
This text is machine translated.
Features
- Storage tray for small parts
- Interparking of the handle on the device head
- Removable grip
- Suction hose with curved handle (2.2 m)
- Blowing function
- Shock-resistant circulating protection
- Rotary switch (on/off)
- Parking position
- Additional storage of accessories at the top of the device
- Storage of hoses at the device head
- Cable hooks
- Castors
Scope of delivery
- Wet-/dry suction WD 4 V-20/5/22
- 2x suction pipe
- Wet/dry suction nozzle
- Gap nozzle
- Pleated panel filter in removable filter box
- Fleece filter bags.












