
Number
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Operating voltage
230 V
- Power consumption (P1)
1300 W
- Material (container)
Stainless steel
- Collector
30 l
- Max. cable length
6 m
- Length
418 mm
- Width
382 mm
- Height
693 mm
- Dim
(L x W x H) 418 x 382 x 693 mm
- Weight
9.33 kg
- Factory colour
Yellow
Documents & Downloads
Datasheet
Datasheet 2491050 Kärcher Home & Garden WD 6 P S V-30/6/22/T 1.628-360.0 Wet/dry vacuum cleaner 1300 W 30 l
User & Safety Instructions
User & Safety Instructions 2491050 Kärcher Home & Garden WD 6 P S V-30/6/22/T 1.628-360.0 Wet/dry vacuum cleaner 1300 W 30 l
Conformity certificate
Conformity certificate 2491050 Kärcher Home & Garden WD 6 P S V-30/6/22/T 1.628-360.0 Wet/dry vacuum cleaner 1300 W 30 l
Warranty Terms
Warranty Terms 2491050 Kärcher Home & Garden WD 6 P S V-30/6/22/T 1.628-360.0 Wet/dry vacuum cleaner 1300 W 30 l
Description
Stainless steel container a 6 m long cable, a 2.2 m suction hose and an integrated socket.
Socket with automatic‑/switch-off for working with
Power tools
· Dirt that arises during planing, sawing or grinding is directly removed
vacuumed.
· The suction unit is switched on and off automatically via the power tool.
Outstanding filter cleaning
· Strong impulse air shocks carry out the dirt by pressing a button
The filter in the container.
· The suction power is quickly restored.
Patented filter extraction technology
· The filter can be removed in seconds and easily by folding it out
The filter cartridge – completely without dirt contact.
· For wet and dry vacuuming without filter change.
Hose storage at the device head
· Space-saving storage of the suction hose by hanging on the
Device head.
· Intuitive fixing, suitable for both right and left-handed people.
This text is machine translated.
Features
- Blowing function
- Storage area for small parts
- comfortable 3-in-1 carrying handle
- Filter cleaning function
- Wet/dry suction nozzle switchable
- Cable hooks
- Parking position
- shock-resistant protection against circulation
- Adapter for connecting power tools
- Power regulation
- Power outlet with automatic on/off
- Filter cleaning function
- Drain plug
Scope of delivery
- Suction hose 2.20 m
- 2x Suction pipe 0.50 m
- Crevice tool
- 1x filter bag
- Flat panel filter
- Flexible suction hose 1 m



















