
Number
Highlights & Details
Battery-operated window cleaner WV 2 Plus N
- Fast intermediate emptying of the waste water tank
- Changeable nozzle
- LED display in field of view
- 3x faster
- Drop and streak-free result
- Low weight and pleasant volume
Technical specifications
- Cleaning power per battery charge: Approx. 105 m² = 35 windows
- Battery charging time 230 min
- Working width of the suction nozzle 280 mm
- Working width of the narrow suction nozzle: 170 mm
- Product type
Window cleaner
- Max. battery life
35 min
- Factory colour
White
Black
- Weight
0.6 kg
- Rechargeable battery technology
Li-ion
- No. of power packs included
1
- Vacuum technology
Wet
- Power supply (LOV)
rechargeable
- Collector
0.1 l
- Product type description
Une grande liberté de mouvement et de confort d'utilisation pour nettoyer vos vitres.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048681 Kärcher Home & Garden WV 2 Plus N Window cleaner White, Black No. of power packs included 1
Security datasheet
Security datasheet 3048681 Kärcher Home & Garden WV 2 Plus N Window cleaner White, Black No. of power packs included 1
Warranty Terms
Warranty Terms 3048681 Kärcher Home & Garden WV 2 Plus N Window cleaner White, Black No. of power packs included 1
Signal word
GHS / P Statements
- P 102: Keep away from children
Description
This text is machine translated.
Features
- Interchangeable the nozzle
Scope of delivery
- Battery-operated window cleaner WV 2 Plus N
- Window cleaning concentrate (1x 20 ml)
- Standard spray bottle with micro fiber wiper cover, charger









