
Highlights & Details
Karcher JB 6608D Jukebox
- Karcher JB 6608D music box in trendy retro design with light show in the style of the 50er and 60erDAB+/ FM radio with 40 station memory each per reception type - CD player and record player with 3 speeds (33, 45 and 78 rpm)Stream your private playlist from your smartphone or tablet easily via Bluetooth - USB and SD card reader for MP3 playbackStereo speakers with 2 x 20 watt (RMS) output power and audio equalizer (Flat, Classic, Rock, Pop, Jazz)Delivery: Karcher JB 6608D music box incl. remote control, adapter for 45 rpm, mains adapter and operating instructions (DE/EN)
Technical specifications
- Product type
Radio CD player
- Tuner
DAB+
FM
- hifi functions
Bluetooth
CD
SD
USB
- Playback of
CD, CD-R, CD-RW, MP3
- Features
Mood lighting
- Dim
(W x H x D) 570 x 1050 x 305 mm
- Interfaces (input)
SD
USB
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Multi-coloured
- Width
570 mm
- Height
1050 mm
- Depth
305 mm
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2141376 Karcher JB 6608D Jukebox Radio CD player DAB+, FM Bluetooth, CD, SD, USB Mood lighting Multi-coloured
Information
Information 2141376 Karcher JB 6608D Jukebox Radio CD player DAB+, FM Bluetooth, CD, SD, USB Mood lighting Multi-coloured
Description
The perfect mix of iconic retro design and modern features: The JB 6608D jukebox offers DAB+ & FM radio as well as record players, CD/MP3 players, USB/SD for MP3 playback and Bluetooth for streaming music from compatible smartphones or tablets.
As a special visual highlight, parts of the front are illuminated. The lighting can be adjusted in different colors.
This text is machine translated.
As a special visual highlight, parts of the front are illuminated. The lighting can be adjusted in different colors.
This text is machine translated.
Features
- CD-/MP3-Player
- Record player
- DAB+
- FM radio (FM)
- Bluetooth
- USB
- Lighting in different colors (can be switched off).
Scope of delivery
- Remote control
- Operating instructions (DE, EN)
- Mains adapter
- Adapter for 45 rpm
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





