
Highlights & Details
Kärcher high-pressure cleaner K 7 smart control
- Operating pressure (max.): 180 bar
- Max. feed rate: 600 l/h
- Power consumption (P1): 3000 W
Technical specifications
- Product type
Pressure washer
- Features
Cleaner container
Water filter
- Cleaning system
Cold water
- Nozzle type
Jet nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Power consumption (P1)
3000 W
- Operating pressure (max.)
180 bar
- Max. feed rate
600 l/h
- Hose connector
19 mm (3/4") Ø
- Hose length
10.00 m
- Feed temperature
60 °C
- Dim
(L x W x H) 458 x 330 x 666 mm
- Length
458 mm
- Width
330 mm
- Height
666 mm
- Operating pressure (min.)
20 bar
Documents & Downloads
Datasheet
Datasheet 2339468 Kärcher Home & Garden K 7 Smart Control Pressure washer 180 bar Cold water
User & Safety Instructions
User & Safety Instructions 2339468 Kärcher Home & Garden K 7 Smart Control Pressure washer 180 bar Cold water
Warranty Terms
Warranty Terms 2339468 Kärcher Home & Garden K 7 Smart Control Pressure washer 180 bar Cold water
Description
Control high-pressure cleaner including Boost Mode. Can be used with the smartphone via Bluetooth
QuadroCopter.
Bluetooth connection to the Home & Garden app
The Kärcher Home & Garden app makes you a cleaning expert.
Use our great Kärcher knowledge for the perfect cleaning result.
Boost mode for extra power against the dirt
With extra power, the Boost Mode increases the cleaning efficiency and
Saves time.
Enables a powerful spot cleaning in case of stubborn dirt.
smart control pistol and 3-in-1 multi jet-jet pipe
Pistol with LCD display and buttons for pressure or cleaning agent dosing. The rotating 3-in-1 multijet contains three different nozzles for
The easy change.
Plug ‚n‘ Clean – the Kärcher detergent system
Innovative insert device of the Kärcher cleaning agent bottles.
For quick, easy and comfortable application of cleaning agents
With the high pressure cleaner.
This text is machine translated.
Features
- smart Control PistoleG 180 Q smart control with +/− keys and LCD display for pressure control
- and cleaning agent dosing
- Multi Jet 3-in-1
- device side Quick Connect
- cleaning agent insert via
- Plug 'n' Clean system
- Water suction
- Adapter Garden hose connection
- A3/4"
- Telescopic handle
- water-cooled motor
- Bluetooth-enabled
- Soft Bag







