
Highlights & Details
Kärcher K2 Universal Edition (EU) high-pressure cleaner
- Operating pressure (max.): 110 bar
- Max. feed rate: 360 l/h
Technical specifications
- Product type
Pressure washer
- Cleaning system
Cold water
- Nozzle type
Dirtblaster nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
220-240V/50-60 Hz
- Operating pressure (max.)
110 bar
- Max. feed rate
360 l/h
- Weight
4.19 kg
- Dim
(L x W x H) 182 x 280 x 390 mm
- Length
182 mm
- Width
280 mm
- Height
390 mm
- Operating pressure (min.)
11 bar
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2233158 Kärcher Home & Garden K2 Universal Edition Pressure washer 110 bar Cold water
User & Safety Instructions
User & Safety Instructions 2233158 Kärcher Home & Garden K2 Universal Edition Pressure washer 110 bar Cold water
Information
Repairability/durability data sheet 2233158 Kärcher Home & Garden K2 Universal Edition Pressure washer 110 bar Cold water
Warranty Terms
Warranty Terms 2233158 Kärcher Home & Garden K2 Universal Edition Pressure washer 110 bar Cold water
Description
Integrated cable bag
the power cable can be stowed away in a space-saving and tidy way.
Comfortable accessory storage
of the high-pressure hose, the jet pipe and the gun can be stowed away comfortably on the device.
Quick Connect system
for easy and time-saving linking and unlinking of the high-pressure hose into the device and the gun.
Compact dimensions and low weight
the device can be easily carried and transported.
This text is machine translated.
Scope of delivery
- Adapter for garden connection A3/4"
- Dirt remover
- High pressure gun, G 120 Q.
- Integrated water filter








