
Number
Total (€ 53.77 / piece)
€ 59.66
-10 %
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
Multi-power jet MP 160, K6-K7
- 5 jet patterns
- Better Handling
- Continuous adjustment
Technical specifications
- Gewciht: 0.5 kg.
- Product type
Adjustable nozzle
- Suitable for
Kärcher
- Suitable for
K 6.250 JUBILEE T400
K 6.300
K 6.460 T 400
K 7 Compact
K 7 Compact Home
K 7 Home
K 7 Premium eco!ogic Home
K 7 Premium Home
- Dim
(L x W x H) 447 x 57 x 57 mm
- Length
447 mm
- Width
57 mm
- Height
57 mm
- Weight
1570 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583250 Kärcher Home & Garden 2.643-238.0 MP 180 Adjustable nozzle Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 1583250 Kärcher Home & Garden 2.643-238.0 MP 180 Adjustable nozzle Suitable for Kärcher 1 pc(s)
Description
Multi-power-Jet offers 5 jet patterns in a single beam tube: Cleaning agents beam, high-pressure flat jet, rotor nozzle, spot beam and wide pressure reduced flat jet. The choice of an appropriate beam is done completely simply with a convenient. A costlier beam tube replacement is no longer required. Multi-power-jet is suitable for consumer high pressure cleaner class K6-K7. The multi-talent around house, garden and car.
This text is machine translated.
This text is machine translated.











