
Highlights & Details
Pipe cleaning kit PC 15 (15 m)
- Extra short brass nozzle
- Hose with textile braid
- Four high-pressure jets directed toward the rear
- Powerful cleaning with high pressure
- Bayonet connection
Technical specifications
- Weight: 1.10 kg
- Product type
Pipe cleaning hose
- Suitable for
Kärcher
- Suitable for
K 2 Home
K 2 Premium Home
K 4 Compact
K 4 Compact Home
K 4 Home
K 4 Premium eco!ogic Home
K 5 Compact
K 5 Compact Home
K 5 Home
K 5 Premium eco!ogic Home
Show more
- Hose length
15 m
- Dim
(L x W x H) 250 x 250 x 80 mm
- Length
250 mm
- Width
250 mm
- Height
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1583273 Kärcher Home & Garden 2.637-767.0 PC 15 Pipe cleaning hose Suitable for Kärcher 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583273 Kärcher Home & Garden 2.637-767.0 PC 15 Pipe cleaning hose Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 1583273 Kärcher Home & Garden 2.637-767.0 PC 15 Pipe cleaning hose Suitable for Kärcher 1 pc(s)
Description
This text is machine translated.
Features
- Four back-related high-pressure beams
- Extra-short brass nozzle for optimum mobility
- Particularly user-friendly bayonet connection














