
Highlights & Details
Pipe cleaning kit PC 7.5 (7.5 m)
- Powerful cleaning with high pressure
- Continuous marking and marking ring
- Durable hose with fabric braid
Technical specifications
- Weight 600 g
- Product type
Pipe cleaning hose
- Suitable for
Kärcher
- Suitable for
K 2 Home
K 2 Premium Home
K 4 Compact
K 4 Compact Home
K 4 Home
K 4 Premium eco!ogic Home
K 5 Compact
K 5 Compact Home
K 5 Home
K 5 Premium eco!ogic Home
Show more
- Hose length
7.50 m
- Dim
(L x W x H) 245 x 245 x 65 mm
- Length
245 mm
- Width
245 mm
- Height
65 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583272 Kärcher Home & Garden 2.637-729.0 PC 7.5 Pipe cleaning hose Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 1583272 Kärcher Home & Garden 2.637-729.0 PC 7.5 Pipe cleaning hose Suitable for Kärcher 1 pc(s)
Description
This text is machine translated.
Features
- Four back-related high-pressure beams
- Extra-short brass nozzle for optimum mobility
- Particularly user-friendly bayonet connection













