
Highlights & Details
Kärcher Professional 1.783-050.0 Cordless scrubber dryer rechargeable incl. battery, incl. charger 1 pc(s)
- Very good cleaning resultsShort drying timesHigh level of hygiene
Technical specifications
- Rechargeable battery capacity 3 AhBrush width 300 mmBrush pressure 40 g/cm²Max. Area capacity: 200 m²/h.Water consumption 1 l/min.
- Product type
Cordless scrubber dryer
- Collector
0.7 l
- Length
340 mm
- Width
340 mm
- Height
1200 mm
- Dim
(L x W x H) 340 x 340 x 1200 mm
- Weight
7.8 kg
- Battery voltage
18 V
- Water tank capacity
1 l
- Rotational speed (brushes)
650 U/min
- Noise emission
55 dB
- Factory colour
Gun grey
- Features
incl. battery
incl. charger
- Power consumption (max.)
70 W
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2758292 Kärcher Professional 1.783-050.0 Cordless scrubber dryer rechargeable incl. battery, incl. charger 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2758292 Kärcher Professional 1.783-050.0 Cordless scrubber dryer rechargeable incl. battery, incl. charger 1 pc(s)
Warranty Terms
Warranty Terms 2758292 Kärcher Professional 1.783-050.0 Cordless scrubber dryer rechargeable incl. battery, incl. charger 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Variant, battery and charger included2 tank systemRotating brush






