
Highlights & Details
Battery Power+ 36/75 (36 V/7.5 Ah)
- Extremely robustInnovative Real Time Technology36 V Kärcher battery power battery platform
Technical specifications
- Voltage 36 VCapacity 7.5 Ah Energy: 270 Wh
- Product type
Tool battery
- Battery voltage
36 V
- Type
Battery Power+ 36/75 (36 V/7,5 Ah)
- Capacity (mAh, Ah)
7.5 Ah
- Technology
Li-ion
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
118 mm
- Width
88 mm
- Length
168 mm
- Weight
2.1 kg
- Dim
(L x W x H) 168 x 88 x 118 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2568201 Kärcher Professional 2.445-043.0 Battery Power+ 36/75 (36 V/7,5 Ah) Tool battery 36 V 7.5 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 2568201 Kärcher Professional 2.445-043.0 Battery Power+ 36/75 (36 V/7,5 Ah) Tool battery 36 V 7.5 Ah Li-ion
Information
Test Summary Report 2568201 Kärcher Professional 2.445-043.0 Battery Power+ 36/75 (36 V/7,5 Ah) Tool battery 36 V 7.5 Ah Li-ion
Security datasheet
Security datasheet 2568201 Kärcher Professional 2.445-043.0 Battery Power+ 36/75 (36 V/7,5 Ah) Tool battery 36 V 7.5 Ah Li-ion
Description
This text is machine translated.












