
Highlights & Details
Starter Kit Battery Power+ 36/60
- Innovative Real Time Technology36 V Kärcher battery power+-change batteryPowerful 36 V quick charger
Technical specifications
- Charging current: 6 ACable length: 1,2 m
- Product type
Tool battery and charger
- Battery voltage
36 V
- Type
Starter Kit Battery Power+ 36/60
- Capacity (mAh, Ah)
6.0 Ah
- Technology
Li-ion
- for brands
Kärcher
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
230 mm
- Width
180 mm
- Length
255 mm
- Weight
4.3 kg
- Dim
(L x W x H) 255 x 180 x 230 mm
- Charging voltage
36 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758107 Kärcher Professional 2.445-071.0 Starter Kit Battery Power+ 36/60 Tool battery and charger 36 V 6.0 Ah Li-ion
Information
Test Summary Report 2758107 Kärcher Professional 2.445-071.0 Starter Kit Battery Power+ 36/60 Tool battery and charger 36 V 6.0 Ah Li-ion
Security datasheet
Security datasheet 2758107 Kärcher Professional 2.445-071.0 Starter Kit Battery Power+ 36/60 Tool battery and charger 36 V 6.0 Ah Li-ion
Warranty Terms
Warranty Terms 2758107 Kärcher Professional 2.445-071.0 Starter Kit Battery Power+ 36/60 Tool battery and charger 36 V 6.0 Ah Li-ion
Description
This text is machine translated.
Scope of delivery
- Rechargeable battery, 36 V / 6.0 Ah Battery Power+-rechargeable battery (2 pieces)Charger, 36 V Battery Power+-fast charger (1 pieces)




