
Number
Highlights & Details
Kärcher Scrubber dryer BR 30/4 C + MF
- High-speed roller brush: 10 times more pressure than manual cleaning. The roller brush also cleans structured surfaces or joints.
- Immediately dry: The soft suction lips suck the floor dry - forwards and backwards. The ground can be hit again immediately. For intensive cleaning, the extraction by foot pedal can also be switched off.
- Suction can be switched off: The extraction can be switched off by the foot pedal. For a thorough cleaning, the cleaning fleet can be applied in the first step and extracted in the second step.
Technical specifications
- Brush width - 300 mm
- Suction working width - 300 mm
- Area power theoretically - 200 m²/h.
- Practical area capacity - 150 m²/h.
- Water consumption - 0.3 l/min.
- Current type - 220 – 240 / 50 – 60 V / Hz
- Product type
Scrubber dryer
- Cable length
0 cm
- Collector
4 l
- Length
495 mm
- Width
340 mm
- Height
1145 mm
- Dim
(L x W x H) 495 x 340 x 1145 mm
- Weight
11500 g
- Water tank capacity
4 l
- Noise emission
72 dB
- Factory colour
Anthracite
- Power consumption (max.)
820 W
- Power supply (LOV)
mains-powered
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3384569 Kärcher Professional BR 30/4 C + Mikrofaserwalze Scrubber dryer mains-powered 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3384569 Kärcher Professional BR 30/4 C + Mikrofaserwalze Scrubber dryer mains-powered 1 pc(s)
Warranty Terms
Warranty Terms 3384569 Kärcher Professional BR 30/4 C + Mikrofaserwalze Scrubber dryer mains-powered 1 pc(s)
Description
This text is machine translated.
Features
- Transport wheels
- 2-Tank System
- Rotating brush
- Microfiber roller
- 2 suction bars, straight
- Mains powered
Scope of delivery
- Transport wheels
- 2-Tank System
- Rotating brush
- Microfiber roller







