
Highlights & Details
Kärcher professional sweeper KM 70/30 C BP 2SB
- Electric reverse drive
- Main brushroller adjustable
- Filter cleaning manually
- Folding handle
- Dustpan principle
- Suction
- Outdoor use
- Indoor use
Technical specifications
- Working width 480 mm
- Working width with 1 side brushes 700 mm
- Working width with 2 side brushes 980 mm
- Working width
480 mm
- Product type
Sweeper
- Sweeping capacity
2800 m²/h
- Container content
20 l
- Weight
33.5 kg
- Operating type
Rechargeable battery
Manual
- Width
800 mm
- Height
500 mm
- Length
1091 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3133384 Kärcher Professional KM 70/30 C BP 2SB Rechargeable battery, Manual Sweeper Working width 480 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3133384 Kärcher Professional KM 70/30 C BP 2SB Rechargeable battery, Manual Sweeper Working width 480 mm 1 pc(s)
Warranty Terms
Warranty Terms 3133384 Kärcher Professional KM 70/30 C BP 2SB Rechargeable battery, Manual Sweeper Working width 480 mm 1 pc(s)
Description
Removable lithium-ion battery:
Battery runtime can be selected depending on the surface to be cleaned. Quick and intermediate charging for longer operating times and higher productivity. Display of the battery remaining life on power reversal.
Flat-fold filter with active suction:
Reduces the development of dust and provides for a clean work environment. Tool-free filter change. The manual filter shakers ensure best sweeping results even in fine dust.
Practical storage shelf:
Additional cleaning utensils can be brought along. Increases efficiency and saves additional paths. Coarse dirt can be collected and disposed comfortably.
This text is machine translated.
Features
- Suitable for Li-Ion battery 36 V platform
- Electrical drive of the main brushroller and side brush
- Active dust filter system
Scope of delivery
- Pleated panel filter



















